RBS200100

OncQue
108-RBS200100
RBS200100

Mfr.:

Description:
Tilt Switches CONTACT BALL SENSOR 10mA/5VDC 45 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Quantities greater than 249 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,27 € 3,27 €
3,12 € 156,00 €
3,02 € 302,00 €
2,80 € 1.400,00 €
2,59 € 2.590,00 €
2,34 € 4.680,00 €
2,22 € 11.100,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
OncQue
Product Category: Tilt Switches
RoHS:  
45 deg
Through Hole
5 VDC
10 mA
SPST
PCB Mount
- 25 C
+ 85 C
100000 Cycle
9.58 mm
4.5 mm
4.5 mm
RBS20
Bulk
Actuator Type: Rolling Ball
Brand: OncQue
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dielectric Strength: 500 VDC
Illuminated: Non-Illuminated
Insulation Resistance: 1 GOhms
Product Type: Tilt Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

RBS Motion & Optical Tilt Sensors

OncQue RBS Sensors include motion sensors and optical tilt sensors with surface mount options. OncQue RBS31, RBS35, and RBS38 10mA, 3.3VDC to 5VDC optical tilt sensors with operating angles of 15° to 65°. RBS02, RBS07, and RBS20 are 10mA, 5VDC contact ball sensors with 20° or 45° operating angles.