RBS170200T

108-17020T
RBS170200T

Mfr.:

Description:
Tilt Switches CONTACT SMD SENSOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 609

Stock:
609 Can Dispatch Immediately
Quantities greater than 609 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,99 € 3,99 €
3,33 € 166,50 €
3,04 € 304,00 €
2,87 € 1.435,00 €
Full Reel (Order in multiples of 1000)
2,42 € 2.420,00 €
2,23 € 4.460,00 €
2,05 € 10.250,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
OncQue
Product Category: Tilt Switches
RoHS:  
15 deg
SMD/SMT
5 VDC
10 mA
SPST
PCB Mount
- 25 C
+ 85 C
100000 Cycle
5.5 mm
5 mm
5 mm
RBS17
Reel
Cut Tape
Brand: OncQue
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dielectric Strength: 100 VDC
Illuminated: Non-Illuminated
Insulation Resistance: 100 MOhms
Product Type: Tilt Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 612,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99