RBS040110

OncQue
108-040110
RBS040110

Mfr.:

Description:
Tilt Switches CONTACT TLT SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 44 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,23 € 5,23 €
4,37 € 218,50 €
3,98 € 398,00 €
3,61 € 1.805,00 €
3,34 € 3.340,00 €
2,91 € 5.820,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
OncQue
Product Category: Tilt Switches
RoHS:  
10 deg
Through Hole
5 VDC
10 mA
SPST
PCB Mount
- 25 C
+ 85 C
100000 Cycle
11 mm
6 mm
5 mm
RBS04
Bulk
Brand: OncQue
Dielectric Strength: 500 VDC
Illuminated: Non-Illuminated
Insulation Resistance: 1 GOhms
Product Type: Tilt Switches
Factory Pack Quantity: 500
Subcategory: Switches
Unit Weight: 530 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.