XW4N-13D1-S

Omron Electronics
653-XW4N-13D1-S
XW4N-13D1-S

Mfr.:

Description:
Pluggable Terminal Blocks Socket,Single-row Tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,03 € 13,03 €
11,07 € 110,70 €
10,72 € 268,00 €
10,60 € 530,00 €
10,40 € 1.040,00 €
10,25 € 2.562,50 €
10,16 € 5.080,00 €
10,12 € 10.120,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Pluggable Terminal Blocks
RoHS:  
Sockets
13 Position
3.5 mm
Push-In
Spring Clamp
PCB Mount
8 A
300 V
Black
XW4N
Tray
Brand: Omron Electronics
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Part # Aliases: XW4N13D1S
Unit Weight: 8,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99