XS2F-A421-S015

Omron Electronics
653-XS2F-A421-S015
XS2F-A421-S015

Mfr.:

Description:
Sensor Cables / Actuator Cables CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,59 € 32,59 €
30,08 € 300,80 €
28,54 € 713,50 €
27,22 € 1.361,00 €
25,54 € 2.554,00 €
25,26 € 6.315,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Sensor Cables / Actuator Cables
RoHS:  
XS2
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Part # Aliases: XS2FA421S015
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Omron XS2F/H/W and XS5F/H/W/P SERIES Sensor I/O Connector
Types

As of production August 2011, Omron has advised the Sensor
I/O Connector Series (XS2F/H/W and XS5F/H/W/P) will be
modified.

There will be no change or impact to performance.

Notable changes include:


Before the change:

UL cable standard:
AWM2464 (Recognition)
Marking of jacket>
4 cores cable
E78671 AWM STYLE 2464 80C VW-1
OMRON 1:BR 2:WH 3:BL 4:BK
3 cores cable
E78671 AWM STYLE 2464 80CVW-1
OMRON 1:BR 2:BL 3:BK
2 cores cable
E78671 AWM STYLE 2464 80C VW-1
OMRON


After the change:

UL cable standard:
CL3 (Listing)

4 cores cable
RCC-ROBO E319817 (UL) CL3 90C 4X20AWG
OMRON 1:BR 2:WH 3:BL 4:BK
3 cores cable
RCC-ROBO E319817 (UL) CL3 90C 3X20AWG
OMRON 1:BR 2:BL 3:BK
2 cores cable
RCC-ROBO E319817 (UL) CL3 90C 2X20AWG
OMRON
*Other specifications (size, color, and
performance) are equal to the one before
changes.

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-21

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99