XM7A-0442

Omron Electronics
653-XM7A-0442
XM7A-0442

Mfr.:

Description:
USB Connectors RA Term w/Kink Term Model A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
1,12 € 11,20 €
1,01 € 5.151,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Jack (Female)
Solder Pin
4 Contact
1 Port
1 A
30 VAC
Right Angle
Board Lock
Brand: Omron Electronics
Color: Black
Contact Material: Copper Alloy
Contact Plating: Palladium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Factory Pack Quantity: 150
Subcategory: USB Connectors
Part # Aliases: XM7A0442
Unit Weight: 6,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99