XM3K-2512-03N

Omron Electronics
653-XM3K-2512-03N
XM3K-2512-03N

Mfr.:

Description:
D-Sub Standard Connectors D-SUB SMT Plug 25pin Mount Hole #4-40 UN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103
Can Dispatch Immediately
On Order:
480
Expected 9/4/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,95 € 9,95 €
9,33 € 93,30 €
9,25 € 462,50 €
Full Reel (Order in multiples of 160)
6,73 € 1.076,80 €
6,28 € 3.014,40 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Pin (Male)
SMD/SMT
Threaded Insert
Right Angle
2 Row
Male
Gold
Plug
3 (B)
Steel
Nickel
Unfiltered
XM3K
Reel
Cut Tape
Boardlocks: Without Boardlocks
Brand: Omron Electronics
Contact Material: Copper Alloy
Current Rating: 3 A
Insulation Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 160
Subcategory: D-Sub Connectors
Tradename: XM3
Voltage Rating: 300 VAC
Part # Aliases: XM3K251203N
Unit Weight: 23,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XM3K-N D-Sub Connector Plugs

Omron Electronics XM3K-N D-Sub Connector Sockets are designed to mount on the back surface of the circuit boards. These SMT plugs are available in 9 and 25 contact variants and compatible with reflow mounting. The XM3K-N D-sub connectors feature circuit board positioning bosses that facilitate accurate mounting on circuit boards. These SMT plugs are RoHS compliant and operate at -55°C to +105°C temperature range. Omron Electronics XM3K-N D-sub plugs offer a steel shell with nickel plating and are available in an optional anchor variant.