XM3C-3722-112

Omron Electronics
653-XM3C-3722-112
XM3C-3722-112

Mfr.:

Description:
D-Sub Standard Connectors D-Sub Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,90 € 11,90 €
10,67 € 106,70 €
10,66 € 266,50 €
9,98 € 399,20 €
8,54 € 1.024,80 €
8,16 € 2.284,80 €
8,07 € 4.196,40 €
7,35 € 7.350,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: D-Sub Standard Connectors
37 Position
Pin (Male)
Through Hole
Panel
Right Angle
2 Row
Male
Gold
Plug
4 (C)
Steel
Nickel
Unfiltered
Boardlocks: With Boardlocks
Brand: Omron Electronics
Contact Material: Phosphor Bronze
Current Rating: 3 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 2.76 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Part # Aliases: XM3C3722112BYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99