XM3B-0922-132

Omron Electronics
653-XM3B0922132
XM3B-0922-132

Mfr.:

Description:
D-Sub Standard Connectors 9 POS 2.74mm Sldr RA Thru-Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,65 € 5,65 €
5,03 € 50,30 €
4,72 € 118,00 €
4,31 € 215,50 €
4,09 € 368,10 €
3,98 € 1.074,60 €
3,84 € 2.073,60 €
3,48 € 3.758,40 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Unfiltered
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 90
Subcategory: D-Sub Connectors
Part # Aliases: XM3B0922132
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99