XM3A-3721

Omron Electronics
653-XM3A-3721
XM3A-3721

Mfr.:

Description:
D-Sub Standard Connectors D-Sub Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,01 € 25,01 €
24,48 € 244,80 €
22,68 € 567,00 €
20,72 € 828,80 €
20,71 € 2.485,20 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: D-Sub Standard Connectors
RoHS:  
37 Position
Pin (Male)
Solder Cup
Wire
Straight
2 Row
Male
Gold
Plug
4 (C)
Steel
Nickel
Unfiltered
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Part # Aliases: XM3A3721BYOMZ
Unit Weight: 46,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99