XM2S-0921

Omron Electronics
653-XM2S-0921
XM2S-0921

Mfr.:

Description:
D-Sub Backshells Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,91 € 14,91 €
11,16 € 2.790,00 €
11,01 € 5.505,00 €
8,78 € 8.780,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
1 (E)
Straight
1 Entry
Plastic
9 Position
Brand: Omron Electronics
Product Type: D-Sub Backshells
Series: XM2S
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: XM2S0921BYOMZ
Unit Weight: 23,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.