XH3B-4041

Omron Electronics
653-XH3B-4041
XH3B-4041

Mfr.:

Description:
Board to Board & Mezzanine Connectors Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,96 € 29,60 €
2,80 € 70,00 €
2,74 € 137,00 €
1,99 € 139,30 €
1,94 € 543,20 €
1,92 € 1.075,20 €
1,85 € 1.942,50 €
1,68 € 4.704,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Board to Board & Mezzanine Connectors
Sockets
40 Position
2.54 mm (0.1 in)
4 Row
Solder
Straight
12 mm
500 mA
125 VAC
- 55 C
+ 105 C
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
XH3
Brand: Omron Electronics
Insulation Resistance: 1 GOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 70
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: XH3B4041
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99