XH3A-5041-4A

Omron Electronics
653-XH3A-5041-4A
XH3A-5041-4A

Mfr.:

Description:
Board to Board & Mezzanine Connectors CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,62 € 5,62 €
4,82 € 48,20 €
4,66 € 116,50 €
3,94 € 236,40 €
3,68 € 441,60 €
3,57 € 1.071,00 €
3,48 € 1.879,20 €
3,28 € 3.345,60 €
3,02 € 7.610,40 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
50 Position
1.27 mm (0.05 in)
4 Row
Solder
Straight
16 mm, 17 mm, 19 mm, 20 mm
500 mA
125 VAC
- 55 C
+ 105 C
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
XH3
Brand: Omron Electronics
Insulation Resistance: 1 GOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 60
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: XH3A50414A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99