XG8S-0241

Omron Electronics
653-XG8S0241
XG8S-0241

Mfr.:

Description:
Headers & Wire Housings Open end cover for XG4E, 60pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459
Can Dispatch Immediately
On Order:
1.500
Expected 9/1/2026
1.500
Expected 9/15/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,111 € 1,11 €
0,109 € 2,73 €
0,097 € 9,70 €
0,09 € 22,50 €
0,087 € 87,00 €
0,086 € 258,00 €
0,076 € 456,00 €
0,074 € 777,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
2 Position
2.54 mm (0.1 in)
2 Row
Through Hole
Solder Pin
Pin (Male)
Gold
XG8
- 55 C
+ 105 C
Brand: Omron Electronics
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 2 A
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Voltage Rating: 300 V
Part # Aliases: XG8S0241
Unit Weight: 162,225 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99