XG4A-1632

Omron Electronics
653-XG4A-1632
XG4A-1632

Mfr.:

Description:
Rectangular Mil Spec Connectors Plug ShortLock 16P Straight 1Polarize

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 1,66 €
1,56 € 78,00 €
1,14 € 79,80 €
1,09 € 305,20 €
1,02 € 571,20 €
0,903 € 948,15 €
0,90 € 2.268,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Flat Cable Connectors
16 Position
2 Row
Solder Pin
Through Hole
Pin (Male)
Gold
MIL-C-83503
XG4
Straight
Brand: Omron Electronics
Contact Material: Brass
Current Rating: 3 A
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 2.54 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 70
Subcategory: MIL-Spec / MIL-Type
Voltage Rating: 300 V
Part # Aliases: XG4A1632BYOMZ
Unit Weight: 11,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV Inverter Solutions

Omron Electronics provides electronic components for applications in PV inverters. For PV inverters in residential environments, Omron offers relays that feature rapid shutdown systems, ground fault detection, DC disconnect, and DC discharge and inrush protection. Additionally, for PV inverters for industrial environments, there are relays for DC discharge, AC disconnect, and ground fault detection.

XG4 Flat Cable Connectors

Omron Electronics XG4 Flat Cable Connectors are industry-standard circuit board connectors that conform to MIL standards. XG4M-U connectors feature lock levers on the strain relief/socket instead of on the plug, saving 24% of space. The XG4C space-saving box-type plugs are also available. Omron XG4 Flat Cable Connectors can be used with XG5 IDC connectors for discrete wires, XG8 original PCB plugs, and XG2 IDC bus connectors for PCBs. The original PCB plugs (XG8) and box-type plugs (XG4C) can be locked using external XG5Z and XG4Z lock levers.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.