XG2A-6002

Omron Electronics
653-XG2A-6002
XG2A-6002

Mfr.:

Description:
Headers & Wire Housings Connector w/Reverse Terminal 60 Contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,18 € 5,18 €
5,07 € 50,70 €
5,01 € 125,25 €
4,52 € 226,00 €
4,42 € 442,00 €
4,33 € 1.082,50 €
3,84 € 1.920,00 €
3,76 € 3.760,00 €
3,72 € 9.300,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Headers & Wire Housings
RoHS:  
Headers
Ribbon Cable
6 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
IDC
Straight
Pin (Male)
Tin
3.2 mm (0.126 in)
XG2
28 AWG
Brand: Omron Electronics
Contact Material: Copper Alloy
Current Rating: 1 A
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: XG2A6002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.