XG2A-2001

Omron Electronics
653-XG2A-2001
XG2A-2001

Mfr.:

Description:
Headers & Wire Housings Connector w/Standard Terminal 20 Contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
3,27 € 32,70 €
3,26 € 81,50 €
2,71 € 271,00 €
2,65 € 795,00 €
2,48 € 1.240,00 €
2,17 € 2.170,00 €
2,14 € 5.350,00 €
2,13 € 10.650,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Headers & Wire Housings
RoHS:  
Headers
Ribbon Cable
4 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
IDC
Straight
Pin (Male)
Tin
3.2 mm (0.126 in)
XG2
28 AWG
Brand: Omron Electronics
Contact Material: Copper Alloy
Current Rating: 1 A
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: XG2A2001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Models

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.