XF3M(1)-1815-1B-R100

Omron Electronics
653-XF3M118151BR100
XF3M(1)-1815-1B-R100

Mfr.:

Description:
FFC & FPC Connectors FPC Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,48 € 3,48 €
2,56 € 25,60 €
2,47 € 61,75 €
Full Reel (Order in multiples of 100)
1,98 € 198,00 €
1,79 € 1.790,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
18 Position
1 mm
SMD/SMT
Right Angle
Dual Contact
Gold
500 mA
XF3M
- 30 C
+ 85 C
Reel
Cut Tape
Brand: Omron Electronics
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 100
Subcategory: FFC & FPC Connectors
Part # Aliases: XF3M118151BR100 XF3M(1)-1815-1B-R100BYOMZ XF3M118151BR100BYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XF3M 0.5mm & 1.0mm Pitch FPC/FFC Connectors

Omron Electronics XF3M 0.5mm and 1.0mm Pitch FPC/FFC Connectors offer improved insertion of FPC/FFC cables and provide a sure-lock feel for proper connection. The connectors allow the FPC/FFC to be inserted from a slanting top direction. Additional features include a rotary back lock mechanism, high retention force with a dual-contact structure, and an applicable FPC/FFC thickness of 0.30mm ±0.05mm. Omron Electronics XF3M 0.5mm and 1.0mm Pitch FPC/FFC Connectors employ a barrier for high resistance to solder creep (gold plated).