XF3M-0615-1B-R100

Omron Electronics
653-XF3M0615-1B-R100
XF3M-0615-1B-R100

Mfr.:

Description:
FFC & FPC Connectors 6 Pins .5mm Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,48 € 2,48 €
2,25 € 22,50 €
2,13 € 53,25 €
Full Reel (Order in multiples of 100)
1,41 € 141,00 €
1,28 € 3.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
6 Position
0.5 mm
SMD/SMT
Right Angle
Dual Contact
Gold
500 mA
XF3M
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Omron Electronics
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 100
Subcategory: FFC & FPC Connectors
Part # Aliases: XF3M-0615-1B-R100BYOMZ XF3M06151BR100BYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XF3M 0.5mm & 1.0mm Pitch FPC/FFC Connectors

Omron Electronics XF3M 0.5mm and 1.0mm Pitch FPC/FFC Connectors offer improved insertion of FPC/FFC cables and provide a sure-lock feel for proper connection. The connectors allow the FPC/FFC to be inserted from a slanting top direction. Additional features include a rotary back lock mechanism, high retention force with a dual-contact structure, and an applicable FPC/FFC thickness of 0.30mm ±0.05mm. Omron Electronics XF3M 0.5mm and 1.0mm Pitch FPC/FFC Connectors employ a barrier for high resistance to solder creep (gold plated).