XF2M-2615-1A

Omron Electronics
653-XF2M-2615-1A
XF2M-2615-1A

Mfr.:

Description:
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 26P Adhesv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.011

Stock:
4.011 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,91 € 1,91 €
1,63 € 16,30 €
1,32 € 33,00 €
1,26 € 126,00 €
1,20 € 300,00 €
1,16 € 580,00 €
1,11 € 1.110,00 €
Full Reel (Order in multiples of 1500)
0,988 € 1.482,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,02 €
Min:
1

Product Attribute Attribute Value Select Attribute
Omron
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
26 Position
0.5 mm
SMD/SMT
Right Angle
Dual Contact
Gold
500 mA
XF2M
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Omron Electronics
Contact Material: Spring Copper Alloy / Nickel Substrate
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1500
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: XF2M26151A
Unit Weight: 624,506 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XF2M Rotary Backlock FPC/FFC Connectors

Omron XF2M Rotary Backlock FPC/FFC Connectors offer high-reliability rotary-lock action and superior work efficiency. Their dual contact feature means there is no need to distinguish between the upper and lower FPC connections. XF2M Connectors each incorporate a rotary slider independent of the FPC socket. The rotary slider does not release even if the FPC is lifted, making for a highly reliable connection. These connectors are even delivered with the rotary slider open, reducing the labor required to mount FPCs. XF2M Connectors are constructed with a four-sided housing to prevent FPC displacement.