XC5F-2032-2

Omron Electronics
653-XC5F20322
XC5F-2032-2

Mfr.:

Description:
DIN 41612 Connectors DIN Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,51 € 4,51 €
4,10 € 41,00 €
3,93 € 98,25 €
3,03 € 212,10 €
2,97 € 831,60 €
2,91 € 1.629,60 €
2,79 € 2.929,50 €
2,61 € 6.577,20 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
20 Position
2 Row
2.54 mm
Type Q
Solder Pin
Right Angle
2 A
Gold
Phosphor Bronze, Nickel
XC5
Brand: Omron Electronics
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 70
Subcategory: Backplane Connectors
Part # Aliases: XC5F20322
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.