XC5D-9621

Omron Electronics
653-XC5D-9621
XC5D-9621

Mfr.:

Description:
DIN 41612 Connectors CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 582

Stock:
582 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 5,38 €
4,97 € 49,70 €
4,96 € 148,80 €
4,91 € 2.504,10 €
3,80 € 3.876,00 €
3,78 € 9.525,60 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
96 Position
3 Row
2.54 mm
Type C
Solder Pin
Straight
2 A
Gold
Phosphor Bronze, Nickel
XC5
Brand: Omron Electronics
Housing Colour: Gray
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 30
Subcategory: Backplane Connectors
Voltage Rating: 300 VAC
Part # Aliases: XC5D9621
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Omron XC5 Series DIN Connector

Starting with August 2013 factory shipments, XC5 DIN Connectors
will transfer country of origin from Japan to China in the
interest of improving productivity.

Effective as of our August 1st, 2013 production

Affected Mouser Numbers
653-XC5A-0122
653-XC5A-0182-1
653-XC5A-2022
653-XC5A-2082-1
653-XC5A-3222
653-XC5A-3222-A
653-XC5A-3282-1
653-XC5A-3282-1A
653-XC5A-5022
653-XC5A-6422
653-XC5A-6482-1
653-XC5A-6482-1A
653-XC5B-1031-3
653-XC5B-2021
653-XC5B-2031-0
653-XC5B-3221
653-XC5B-3221-A
653-XC5B-3231-0
653-XC5B-3231-0A
653-XC5B-4421
653-XC5B-4431-0A
653-XC5B-5021
653-XC5B-6421
653-XC5C-4822
653-XC5C-4882-1
653-XC5C-4882-1A
653-XC5C-6422
653-XC5C-9622
653-XC5C-9682-1
653-XC5C-9682-1A
653-XC5D-4821
653-XC5D-6421
653-XC5D-9621
653-XC5D-9631-0
653-XC5E-2021-2
653-XC5E-3221
653-XC5E-3281-2
653-XC5E-5021
653-XC5E-6421
653-XC5F-0122
653-XC5F-0132-2
653-XC5F-2022
653-XC5F-3032-2
653-XC5F-3222
653-XC5F-5022
653-XC5F-5022-2
653-XC5F-6422
653-XC5F-6432-2
653-XC5H-4822
653-XC5K-2031-2A
653-XC5K-2031-3A
653-XC5K-2031-4A
653-XC5K-3231-2A
653-XC5K-3231-3A

Please contact a Mouser Technical Sales Representative for
further information.

5-0913-19

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.