XC5B-1631-3

Omron Electronics
653-XC5B16313
XC5B-1631-3

Mfr.:

Description:
DIN 41612 Connectors DIN Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,90 € 2,90 €
2,58 € 25,80 €
2,17 € 54,25 €
1,79 € 161,10 €
1,63 € 4.107,60 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
16 Position
2 Row
2.54 mm
Type B
Solder Pin
Straight
2 A
Gold
Phosphor Bronze, Nickel
XC5
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 90
Subcategory: Backplane Connectors
Part # Aliases: XC5B16313
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99