XC5A-5082-1

Omron Electronics
653-XC5A50821
XC5A-5082-1

Mfr.:

Description:
DIN 41612 Connectors DIN Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,01 € 4,01 €
3,66 € 36,60 €
3,30 € 82,50 €
3,29 € 394,80 €
2,72 € 761,60 €
2,41 € 1.253,20 €
2,12 € 2.120,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIN 41612 Connectors
RoHS:  
Plugs
50 Position
2 Row
2.54 mm
Type B
Solder Pin
Right Angle
2 A
Gold
Brass, Nickel
XC5
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 40
Subcategory: Backplane Connectors
Part # Aliases: XC5A50821
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99