V-10-1C24-T

Omron Electronics
653-V-10-1C24-T
V-10-1C24-T

Mfr.:

Description:
Basic / Snap Action Switches MINIATURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,41 € 441,00 €
4,17 € 834,00 €
4,05 € 2.025,00 €
3,68 € 7.360,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
V
Heat Resistant
SPDT
Plunger
10 A
250 VAC
8 VDC
100 gf
Quick Connect
Chassis Mount
IP40
Actuator Style: Plunger
Brand: Omron Electronics
Contact Material: Silver
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 25 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: V-10-1C24-TBYOMI V101C24T V101C24TBYOMI
Unit Weight: 6,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V Series General Purpose Snap Action Switches

Omron Electronics V Series Basic Snap Action Switches are reliable and durable and can be used for interrupting current when doors are open or closed. The V Series features indium contacts that have excellent heat characteristics to allow for DC load ratings. Applications include home appliances, vending machines, small devices or door interlock systems powered by DC batteries.

V Snap Action Switches

Omron Automation V Snap Action Switches are used for interrupting current when doors are opened or closed. The V switches are available in 10A to 21A of wide range switching currents. These highly reliable and long life switches are available in thermoplastic resin and thermosetting resin cases. The V switches include heat resistant variants and offer a variety of terminals, levers, and operating forces. The insulation barrier with right or left side options is available in V-21 and V-16 variants of the V snap action switches.