SS-3GLPB

Omron Electronics
653-SS-3GLPB
SS-3GLPB

Mfr.:

Description:
Basic / Snap Action Switches 3A Hinge lever PCB terminals even

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
1,07 € 10,70 €
1,02 € 25,50 €
1,01 € 50,50 €
0,98 € 98,00 €
0,845 € 211,25 €
0,773 € 386,50 €
0,74 € 740,00 €
0,673 € 3.365,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
SS-P
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Lever
3 A
125 VAC
30 VDC
0.49 N
Solder Pin
PCB Mount
IP40
Actuator Style: Lever
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: SS3GLPB SS-3GLPBBYOMZ OMRSS3GLPB SS3GLPBBYOMZ
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99