SS-01-ED2

Omron Electronics
653-SS-01-ED2
SS-01-ED2

Mfr.:

Description:
Basic / Snap Action Switches SUBMINI BASIC SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,40 € 960,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
SS
Subminiature
SPDT
Plunger
100 mA
125 VAC
30 VDC
0.25 N
Solder Pin
PCB Mount
IP40
Actuator Style: Plunger
Brand: Omron Electronics
Contact Material: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Snap Action Switches
Factory Pack Quantity: 400
Subcategory: Switches
Part # Aliases: SS01ED2
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

SS Subminiature Basic Switches

Omron Electronics SS Subminiature Basic Switches feature two split strings ensure a high stability and durability of 30 million operations. This Omron Electronics series provides high reliability and security and offers a wide switching capacity range from 1mA to 10.1A. SS Subminiature Basic Switch devices feature low to high operating force models.