SS-01-3T

Omron Electronics
653-SS013T
SS-01-3T

Mfr.:

Description:
Basic / Snap Action Switches SUB MINIATURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,69 € 16,90 €
1,58 € 39,50 €
1,55 € 77,50 €
1,23 € 123,00 €
1,16 € 290,00 €
1,04 € 520,00 €
0,98 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
SS
Subminiature
SPST-NO
OFF - (ON)
Plunger, Pin
100 mA
125 VAC
30 VDC
1.47 N
Quick Connect
Chassis Mount
IP40
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: SS013T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

SS Subminiature Basic Switches

Omron Electronics SS Subminiature Basic Switches feature two split strings ensure a high stability and durability of 30 million operations. This Omron Electronics series provides high reliability and security and offers a wide switching capacity range from 1mA to 10.1A. SS Subminiature Basic Switch devices feature low to high operating force models.