R87T-A1A07H

Omron Electronics
653-R87T-A1A07H
R87T-A1A07H

Mfr.:

Description:
AC Fans Tube Axial Fan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,68 € 195,68 €
162,73 € 1.627,30 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
175 mm
55 mm
175 mm
100 VAC
205 CFM (5.8 m3/min)
Ball
56 dBA
3250 RPM
40 W
Aluminum
Wire Leads - 2
R87T
Brand: Omron Electronics
Current Type: AC
Packaging: Tube
Pressure Type: 88 Pa
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: R87TA1A07H
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.