R87F-PC

Omron Electronics
653-R87F-PC
R87F-PC

Mfr.:

Description:
Fan Accessories Fan Accessory Plug Cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 8/21/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,78 € 8,78 €
7,12 € 71,20 €
6,49 € 162,25 €
6,05 € 302,50 €
6,01 € 1.502,50 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Fan Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Fan Cord Assemblies
Cord
1 m
R87F
Brand: Omron Electronics
Current Rating: 3 A
For Use With: Axial Fans with Terminals
Material: Plastic
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Voltage Rating: 250 VAC
Part # Aliases: R87FPC
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414909090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.