R87F-FL120

Omron Electronics
653-R87F-FL120
R87F-FL120

Mfr.:

Description:
Fan Cords & Accessories TUBE AXIAL FAN-PLASTIC FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,10 € 13,10 €
12,62 € 126,20 €
11,22 € 280,50 €
10,87 € 543,50 €
10,86 € 1.086,00 €
10,42 € 5.210,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Fan Leads & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Fan Guards and Filters
Filter
120 mm
120 mm
120 mm
R87F
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
For Use With: Axial Fans
Material: Plastic
Packaging: Tube
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: R87FFL120
Unit Weight: 43 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414909090
USHTS:
8414901080
ECCN:
EAR99