R87B-N2

Omron Electronics
653-R87B-N2
R87B-N2

Mfr.:

Description:
Fan Filters & Accessories Tube Axial Fan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
355,21 € 355,21 €
355,20 € 3.552,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Fan Filters & Accessories
RoHS:  
Fan Guards and Filters
Guard
180 mm
R87B
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 18.4 mm
Packaging: Tube
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: R87BN2
Unit Weight: 1,1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414901080
ECCN:
EAR99