P6K-08F-TR

Omron Electronics
653-P6K08FTR
P6K-08F-TR

Mfr.:

Description:
Relay Sockets & Fixings

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 630

Stock:
630 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,96 € 7,96 €
7,09 € 70,90 €
6,77 € 169,25 €
6,54 € 327,00 €
6,31 € 631,00 €
6,03 € 1.507,50 €
5,80 € 2.900,00 €
Full Reel (Order in multiples of 900)
5,65 € 5.085,00 €
5,60 € 10.080,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Relay Sockets & Fixings
RoHS:  
Relay Socket
SMD/SMT
Application: Building Automation Equipment, Telecommunication Equipment
Brand: Omron Electronics
Current Rating: 1 A
Mounting Style: PCB Mount
Number of Contacts: 8 Contact
Packaging: Reel
Packaging: Cut Tape
Product Type: Relay Sockets & Hardware
Series: P6K
Factory Pack Quantity: 900
Subcategory: Relays
Part # Aliases: P6K08FTR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

P6K Relay Sockets

Omron Electronics P6K Relay Sockets are surface-mount sockets designed for use with G6K series relays. The Omron G6K paired with the P6K socket delivers reliable performance, showing no increase in contact resistance after 50 insertions. The socket design of the P6K simplifies relay replacement, contributing to labor savings and increased cost-effectiveness.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.