P6D-04P

Omron Electronics
653-P6D-04P
P6D-04P

Mfr.:

Description:
Relay Sockets & Fixings PC MT SOCKET FOR G6D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 637

Stock:
637 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,60 € 4,60 €
4,25 € 42,50 €
3,95 € 98,75 €
3,78 € 189,00 €
3,77 € 377,00 €
3,72 € 930,00 €
3,68 € 1.840,00 €
3,34 € 6.680,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Relay Sockets & Fixings
RoHS:  
Relay Sockets
PCB Mount
G6D-1A
1 Pole
Brand: Omron Electronics
Mounting Style: Socket
Product Type: Relay Sockets & Hardware
Series: P6D
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: P6D04P
Unit Weight: 5,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.