G9TB-K1ATW-E DC12

Omron Electronics
653-G9TB-K1ATW-EDC12
G9TB-K1ATW-E DC12

Mfr.:

Description:
Industrial Relays Double coil 1P Weld Term high capacity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,80 € 14,80 €
13,94 € 139,40 €
12,22 € 305,50 €
11,90 € 595,00 €
11,02 € 1.102,00 €
10,87 € 5.435,00 €
10,83 € 10.830,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
SMD/SMT
Power Relays
Latching Relay
Solder Lug
SPST (1 Form A)
120 A
Solder Lug
Latching
12 VDC
26.6 Ohms
451 mA
276 VAC
Silver
G9TB
43.5 mm
22.5 mm
37.5 mm
Brand: Omron Electronics
Current Rating: 120 A
Power Consumption: 5.4 W
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: G9TB-K1ATW-E G9TBK1ATWEDC12BYOMI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

G9TB AC Power Latching Relays

Omron Electronics G9TB AC Power Latching Relays are designed with high overcurrent capability and conforms to IEC62055-31 UC3 standards. These G9TB latching relays feature a compact size, high power switching, and low temperature rise. The G9TB power latching relays have a silver-alloy contact material, 0.4mΩ contact resistance, 276VAC maximum switching voltage, and -40°C to 85°C operating temperature range. These G9TB latching relays are ideal for use in smart meters, lighting control, EV charger, and PV inverter.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.