G9TA-U1ATW DC12

Omron Electronics
653-G9TA-U1ATWDC12
G9TA-U1ATW DC12

Mfr.:

Description:
Industrial Relays Single coil 1P Welding Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,30 € 10,30 €
9,55 € 95,50 €
8,12 € 203,00 €
7,64 € 382,00 €
7,41 € 741,00 €
7,20 € 1.440,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
Latching Relay
Brand: Omron Electronics
Coil Current: 83 mA
Coil Resistance: 145 Ohms
Coil Termination: Solder Lug
Coil Type: Latching
Coil Voltage: 12 VDC
Contact Current Rating: 60 A
Contact Material: Silver
Contact Termination: Solder Lug
Current Rating: 60 A
Height: 34.5 mm
Length: 39.1 mm
Mounting Style: Through Hole
Power Consumption: 1 W
Product: Power Relays
Product Type: Industrial Relays
Relay Contact Form: SPST (1 Form A)
Series: G9TA
Factory Pack Quantity: 25
Subcategory: Relays
Switching Voltage: 250 VAC
Width: 18 mm
Part # Aliases: G9TA-U1ATW G9TAU1ATWDC12BYOMI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G9TA AC Power Latching Relays

Omron Electronics G9TA AC Power Latching Relays are designed to provide high power switching, low contact resistance, and vibration resistance. These G9TA relays feature 2mΩ contact resistance, 6kV impulse withstand voltage, 250VAC switching voltage, and 12VDC coil voltage. The G9TA AC power latching relays have an operating temperature range of -40°C to 85°C. The high magnetic latching force is responsible for providing vibration resistance. The G9TA power latching relays are ideal for use in lighting control, smart meters, PV inverter, and EV charger.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.