G9TA-U1ATH DC12

Omron Electronics
653-G9TA-U1ATHDC12
G9TA-U1ATH DC12

Mfr.:

Description:
Industrial Relays AC Latching Relay - 60A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 7/23/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,02 € 10,02 €
9,37 € 93,70 €
8,82 € 220,50 €
8,61 € 430,50 €
8,58 € 858,00 €
8,08 € 1.616,00 €
8,07 € 4.842,00 €
7,87 € 7.870,00 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
Through Hole
Power Relays
Latching Relay
Screw
SPST (1 Form A)
60 A
Screw
Latching
12 VDC
145 Ohms
83 mA
250 VAC
Silver
G9TA
39.1 mm
18 mm
34.5 mm
Brand: Omron Electronics
Current Rating: 60 A
Power Consumption: 1 W
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: G9TA-U1ATH G9TAU1ATHDC12BYOMI
Unit Weight: 74,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G9TA AC Power Latching Relays

Omron Electronics G9TA AC Power Latching Relays are designed to provide high power switching, low contact resistance, and vibration resistance. These G9TA relays feature 2mΩ contact resistance, 6kV impulse withstand voltage, 250VAC switching voltage, and 12VDC coil voltage. The G9TA AC power latching relays have an operating temperature range of -40°C to 85°C. The high magnetic latching force is responsible for providing vibration resistance. The G9TA power latching relays are ideal for use in lighting control, smart meters, PV inverter, and EV charger.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.