G9KB-1A DC12

Omron Electronics
653-G9KB-1ADC12
G9KB-1A DC12

Mfr.:

Description:
General Purpose Relays High VDC Power Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
216
Expected 8/28/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,84 € 41,84 €
38,34 € 383,40 €
34,42 € 1.239,12 €
31,97 € 8.056,44 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
High Power
12 VDC
1 Form A (SPST-NO)
50 A
Quick Connect
PCB Mount
600 VDC
PC Pin
Non-Latching
51 Ohms
235.3 mA
Silver
G9KB
50.5 mm
37 mm
50.5 mm
Tray
Brand: Omron Electronics
Contact Rating: 50 A
Maximum Switching Current: 50 A
Power Consumption: 2.8 W
Product Type: General Purpose Relays
Factory Pack Quantity: 36
Subcategory: Relays
Part # Aliases: G9KB1ADC12BYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV Inverter Solutions

Omron Electronics provides electronic components for applications in PV inverters. For PV inverters in residential environments, Omron offers relays that feature rapid shutdown systems, ground fault detection, DC disconnect, and DC discharge and inrush protection. Additionally, for PV inverters for industrial environments, there are relays for DC discharge, AC disconnect, and ground fault detection.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

Battery Energy Storage System Solutions

Omron provides multiple electronic components for applications in battery energy storage systems. These components are designed for numerous positions, including rapid shutdown systems, AC disconnect, DC disconnect, and ground fault detection.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.

G9KB High-Voltage Switching Relays

Omron Electronics G9KB High-Voltage Switching Relays are high-power DC PCB relays with bidirectional 600VDC capacity and 50A switching. The Omron Electronics G9KB PCB Relays feature low contact resistance and low coil power consumption. The series features a +85°C ambient temperature and 12VDC or 24VDC rated coil voltage. Applications include DC household and commercial appliances, energy storage systems, and the energy industry.