G9KA-1A DC12

Omron Electronics
653-G9KA-1A-DC12
G9KA-1A DC12

Mfr.:

Description:
Industrial Relays 800VAC/200A AC Relay High Power 12 Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,24 € 75,24 €
73,87 € 738,70 €
67,84 € 1.696,00 €
65,02 € 2.340,72 €
65,01 € 7.021,08 €
252 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
PCB Mount
Power Relays
High Power
Quick Connect
1 Form A (SPST-NO)
200 A
PC Pin
Non-Latching
12 VDC
28.8 Ohms
417 mA
800 VAC
Silver
G9KA
51 mm
51 mm
47.2 mm
Tray
Brand: Omron Electronics
Power Consumption: 5 W
Product Type: Industrial Relays
Factory Pack Quantity: 36
Subcategory: Relays
Part # Aliases: G9KA-1A-DC12 G9KA1ADC12BYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV Inverter Solutions

Omron Electronics provides electronic components for applications in PV inverters. For PV inverters in residential environments, Omron offers relays that feature rapid shutdown systems, ground fault detection, DC disconnect, and DC discharge and inrush protection. Additionally, for PV inverters for industrial environments, there are relays for DC discharge, AC disconnect, and ground fault detection.

G9KA PCB Power Relays

Omron Electronics G9KA PCB Power Relays support up to 800VAC/200A opening and closing and achieve ultra-low contact resistance of 0.2mΩ. The low contact resistance suppresses heat generation of the application and contributes to the improvement of heat issues. G9KA relays have a low heat feature that helps reduce material costs by eliminating heat sinks and extending the life of the application. Omron Electronics G9KA PCB Power Relays are ideal for industrial inverters, power conditioner systems (PCS), and uninterruptible power supply (UPS) applications.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.