G9EN-1 DC12

Omron Electronics
653-G9EN-1DC12
G9EN-1 DC12

Mfr.:

Description:
Industrial Relays DC Power Relay

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,77 € 130,77 €
127,31 € 1.273,10 €
120,95 € 3.023,75 €
116,27 € 5.813,50 €
114,67 € 11.467,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
Panel Mount
Power Relays
DC Power Relay
Screw
SPST (1 Form A)
60 A
Screw
Non-Latching
12 VDC
28.8 Ohms
417 mA
400 VDC
G9EN
40 mm
28 mm
50 mm
Brand: Omron Electronics
Power Consumption: 5 W
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: G9EN1DC12
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
OMRON G9EN-1 Series Power PCB Relays

Omron has advised G9EN-1 Series has been discontinued and
replaced by G9EN-1-UVD Series.
The replacement series is UL approved.

Old Part Number New Part Number
653-G9EN-1DC12 653-G9EN-1-UVD-DC12
653-G9EN1DC24 653-G9EN-1-UVD-DC24

Please contact a Mouser Technical Sales Representative for
further information.

5-0713-69

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G9E DC Power Relays

Omron G9E DC Power Relays interrupt high-capacity DC loads and high-voltage DC circuits in a compact, low-noise design. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space, and helps ensure safe applications. These relays consist of sealed construction that requires no arc space and ensure safe applications. Typical applications include clean energy vehicles, PV inverters, fuel cells, solar power systems, battery management, and industrial equipment.