G9EC-1-DC24

Omron Electronics
653-G9EC-1-DC24
G9EC-1-DC24

Mfr.:

Description:
Industrial Relays Switch Current Leads SPST-NO 24V 200A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
210,36 € 210,36 €
208,45 € 2.084,50 €
207,48 € 3.734,64 €
206,84 € 11.169,36 €
108 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
Panel Mount
Power Relay
DC Power Relay
Screw
SPST (1 Form A)
200 A
Wire Leads
Non-Latching
24 VDC
51.2 Ohms
469 mA
400 VAC
G9EC
98 mm
44 mm
86.7 mm
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Consumption: 11 W
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: G9EC-1 DC24 G9EC1DC24NC G9EC1DC24
Unit Weight: 560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

G9EC DC Power Relays

Omron Electronics G9EC DC Power Relays are compact relays capable of interrupting high-voltage and high-current loads. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. These relays are designed with a sealed construction that requires no arc space and helps ensure safe applications. The downsizing and optimum design allow no restrictions on the mounting direction. The G9EC relays feature 400V maximum switching voltage, 200A maximum switching current, 30mΩ maximum contact resistance, and 4500V impulse withstand voltage. These relays are UL/CSA standard UL508 approved and operate at -40°C to 50°C temperature range.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G9E DC Power Relays

Omron G9E DC Power Relays interrupt high-capacity DC loads and high-voltage DC circuits in a compact, low-noise design. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space, and helps ensure safe applications. These relays consist of sealed construction that requires no arc space and ensure safe applications. Typical applications include clean energy vehicles, PV inverters, fuel cells, solar power systems, battery management, and industrial equipment.