G8W-1C6T-R-DC12

Omron Electronics
653-G8W1C6TRDC12
G8W-1C6T-R-DC12

Mfr.:

Description:
Automotive Relays SPDT 12VDC Mini 280 35A Weatherproof

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Automotive Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
12 VDC
1 Form C (SPDT-NO, NC)
35 A
91 Ohms
Plug In
G8W
Brand: Omron Electronics
Contact Termination: Plug In
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Power Consumption: 1.83 W
Product Type: Automotive Relays
Factory Pack Quantity: 240
Subcategory: Relays
Part # Aliases: G8W1C6TRDC12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536419090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99