G8VL-1A4T-R-L-DC12

653-G8VL-1A4T-RLDC12
G8VL-1A4T-R-L-DC12

Mfr.:

Description:
Automotive Relays UltraMicro 280 SPST PlugIn w/Resistor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Automotive Relays
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
12 VDC
1 Form A (SPST-NO)
132 Ohms
Plug In
Silver Tin Oxide (AgSnO)
G8VL
15 mm
16.2 mm
23.7 mm
Brand: Aratas
Contact Termination: Quick Connect
Power Consumption: 1.38 W
Product Type: Automotive Relays
Subcategory: Relays
Part # Aliases: 1536180 G8VL1A4TRLDC12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Relays

Aratas Automotive Relays are available in ultra-miniature and small package sizes for automotive and 12VDC/24VDC applications. These RoHS-compliant relays support up to a 60A fuse. The G8K series features a high-density design and extremely small mounting space. G8K relays are available in a 1x Form C or a 2x Form C (independent) package. The G8G series replaces micro ISO plug-in type relays, offers high heat resistance, and includes a 24VDC variant for commercial vehicle applications. The G8PM series replaces mini ISO plug-in type relays and provides high heat resistance. Aratas Automotive Relays are PIP reflow compliant and operate in a -40°C to +125°C temperature range.

Availability

Stock: