G8V-1C7T-R-DC12

653-G8V-1C7T-RDC12
G8V-1C7T-R-DC12

Mfr.:

Description:
Automotive Relays Automotive Relay SPDT 12VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Automotive Relays
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
10 A
104 Ohms
16 VDC
Plug In
Silver Tin Oxide (AgSnO)
G8V
Brand: Aratas
Contact Termination: PCB
Power Consumption: 2.3 W
Product Type: Automotive Relays
Factory Pack Quantity: 600
Subcategory: Relays
Part # Aliases: G8V-1C7TR12DC G8V1C7TRDC12
Unit Weight: 19,300 g
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
8536419089
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Relays

Aratas Automotive Relays are available in ultra-miniature and small package sizes for automotive and 12VDC/24VDC applications. These RoHS-compliant relays support up to a 60A fuse. The G8K series features a high-density design and extremely small mounting space. G8K relays are available in a 1x Form C or a 2x Form C (independent) package. The G8G series replaces micro ISO plug-in type relays, offers high heat resistance, and includes a 24VDC variant for commercial vehicle applications. The G8PM series replaces mini ISO plug-in type relays and provides high heat resistance. Aratas Automotive Relays are PIP reflow compliant and operate in a -40°C to +125°C temperature range.

Availability

Stock: