G8P-1A4TP-DC12

Omron Electronics
653-G8P-1A4TP-DC12
G8P-1A4TP-DC12

Mfr.:

Description:
General Purpose Relays SPST-NO 12VDC PCB & QC Load

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Omron Electronics G4A-1A-E-DC12
Omron Electronics
General Purpose Relays SPST-NO 12VDC PCB & QC

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
PCB Power Relay
12 VDC
1 Form A (SPST-NO)
Through Hole
Non-Latching
155 Ohms
77 mA
Silver Cadmium Oxide (AgCdO)
G8PT
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 900 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: G8P1A4TPDC12NC G8P-1A4TP DC12 BY OMZ G8PT6000R G8P1A4TP12DC 685002 G8P-1A4TP DC12 BY OMZ G8P-1A4TP-DC12-BY-OMZ G8P1A4TPDC12BYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99