G8K-27R DC12

Omron Electronics
653-G8K-27RDC12
G8K-27R DC12

Mfr.:

Description:
Automotive Relays Automotive PCB Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86
Can Dispatch Immediately
On Order:
1.536
Expected 6/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,56 € 4,56 €
4,19 € 41,90 €
3,61 € 90,25 €
3,43 € 171,50 €
3,29 € 329,00 €
3,16 € 790,00 €
3,08 € 1.540,00 €
3,05 € 3.050,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form C (SPDT)
160 Ohms
75 mA
PCB Mount
G8K
16.8 mm
9.3 mm
10 mm
Tube
Brand: Omron Electronics
Product Type: Automotive Relays
Factory Pack Quantity: 1536
Subcategory: Relays
Part # Aliases: G8K27RDC12BYOMR1
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Relays

Omron Electronics Automotive Relays are available in ultra-miniature and small package sizes for automotive and 12VDC/24VDC applications. These RoHS-compliant relays support up to a 60A fuse. The G8K series features a high-density design and extremely small mounting space. G8K relays are available in a 1x Form C or a 2x Form C (independent) package. The G8G series replaces micro ISO plug-in type relays, offers high heat resistance, and includes a 24VDC variant for commercial vehicle applications. The G8PM series replaces mini ISO plug-in type relays and provides high heat resistance. Omron Automotive Relays are PIP reflow compliant and operate in a -40°C to +125°C temperature range.

G8K Miniature Power PCB Relays

Omron Electronics G8K Miniature Power PCB Relays offer single and twin SPST-NO options for 12VDC loads. The small size of these relays allows high-density mounting and downsizing of equipment. The components provide an optimized footprint for ease of board design. Omron G8K relays are designed to allow for a transition from older plug-in relay technology. Low operating voltage models ensure reliable switching performance in the event of a voltage drop.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.