G8JN-1C7T-MF-R-DC12

Omron Electronics
653-G8JN1C7TMFRDC12
G8JN-1C7T-MF-R-DC12

Mfr.:

Description:
Automotive Relays SPDT 12V 35/20A Supp Res Plastic Bkt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Automotive Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
12 VDC
1 Form C (SPDT-NO, NC)
40 A
680 Ohms
Plug In
G8JN
Brand: Omron Electronics
Contact Termination: Plug In
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 2.06 W
Product Type: Automotive Relays
Factory Pack Quantity: 240
Subcategory: Relays
Part # Aliases: G8JN-1C7T-MF-R-DC12BYOMR G8JN-1C7T-MFR-DC12 G8JN1C7TMFRDC12 G8JN1C7TMFRDC12BYOMR
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99