G8HE-1C7T-R-DC12

Omron Electronics
653-G8HE-1C7T-R-DC12
G8HE-1C7T-R-DC12

Mfr.:

Description:
Automotive Relays Mini ISO Auto Relay 12VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Automotive Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
40 A
124 Ohms
16 VDC
Socket
Silver Tin Oxide (AgSnO)
G8HE
Bulk
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Automotive Relays
Factory Pack Quantity: 600
Subcategory: Relays
Part # Aliases: G8HE1C7TRDC12
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490090
USHTS:
8536410050
JPHTS:
8536490001
KRHTS:
8536410000
BRHTS:
85364900
ECCN:
EAR99