G8HE-1A7T-R-DC12

Omron Electronics
653-G8HE1A7TRDC12
G8HE-1A7T-R-DC12

Mfr.:

Description:
Automotive Relays Automotive Relay

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Automotive Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
12 VDC
1 Form A (SPST-NO)
35 A
85 Ohms
141 mA
16 VDC
PCB Mount
Silver Alloy (Ag)
G8HE
22.7 mm
15.2 mm
26.6 mm
Brand: Omron Electronics
Coil Termination: Quick Connect
Contact Rating: 35 A
Contact Termination: Quick Connect
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Power Consumption: 1.694 W
Product Type: Automotive Relays
Factory Pack Quantity: 600
Subcategory: Relays
Part # Aliases: G8HE1A7TRDC12
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
BRHTS:
85364900
ECCN:
EAR99