G7L-2A-X-L DC12

Omron Electronics
653-G7L2AXLDC12
G7L-2A-X-L DC12

Mfr.:

Description:
Industrial Relays 2 Form A 20A, Through-Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,23 € 78,23 €
77,44 € 774,40 €
74,18 € 1.483,60 €
68,83 € 6.883,00 €
260 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
PCB Mount
Power Relays
Compact Power Relay
Solder Pin
2 Form A (DPST-NO)
20 A
PC Pin
Non-Latching
12 VDC
63 Ohms
191.7 mA
1 kVDC
Silver
G7L-X
52.5 mm
35.5 mm
41 mm
Brand: Omron Electronics
Power Consumption: 2.3 W
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: G7L2AXLDC12BYOMI
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV Inverter Solutions

Omron Electronics provides electronic components for applications in PV inverters. For PV inverters in residential environments, Omron offers relays that feature rapid shutdown systems, ground fault detection, DC disconnect, and DC discharge and inrush protection. Additionally, for PV inverters for industrial environments, there are relays for DC discharge, AC disconnect, and ground fault detection.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

G7L-X PCB Power Relays

Omron Electronics G7L-X PCB Power Relays provide switching of loads up to 1000VDC. G7L-X Power Relays meet solar inverter safety standards and offer 12VDC or 24VDC rated coil voltage. Omron Electronics G7L-X PCB relays feature two poles wired in series to break or switch 600 to 1000VDC. The two-pole contacts offer 20A or 25A maximum switching current.